
OPA2342UA | |
|---|---|
DigiKey Part Number | OPA2342UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA2342UA |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2342UA Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 150µA (x2 Channels) |
Series | Current - Output / Channel 15 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8552ARZ-REEL | Analog Devices Inc. | 6 428 | 505-AD8552ARZ-REELCT-ND | 160,00000 Kč | Similar |
| AD8652ARZ | Analog Devices Inc. | 252 | 505-AD8652ARZ-ND | 163,57000 Kč | Similar |
| BU7266F-E2 | Rohm Semiconductor | 2 305 | BU7266F-E2CT-ND | 17,01000 Kč | Similar |
| ISL28213FBZ | Renesas Electronics Corporation | 7 | ISL28213FBZ-ND | 16,59000 Kč | Similar |
| LMR932F-GE2 | Rohm Semiconductor | 1 450 | LMR932F-GE2CT-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 48,67300 Kč | 486,73 Kč |
| 75 | 40,87893 Kč | 3 065,92 Kč |
| 150 | 39,06467 Kč | 5 859,70 Kč |
| 300 | 37,57313 Kč | 11 271,94 Kč |
| 525 | 36,56291 Kč | 19 195,53 Kč |
| 1 050 | 35,51282 Kč | 37 288,46 Kč |
| 2 550 | 34,43565 Kč | 87 810,91 Kč |
| 5 025 | 33,77544 Kč | 169 721,59 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |

