NZX5V6E,133 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 3 949
Unit Price: 4,20000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 9 990
Unit Price: 3,78000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 89 865
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2 812
Unit Price: 2,30978 Kč
Datasheet
Zener Diode 5.75 V 500 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX5V6E,133

DigiKey Part Number
NZX5V6E,133-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX5V6E,133
Description
DIODE ZENER 5.75V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.75 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZX5V6A,133Nexperia USA Inc.3 9491727-6163-1-ND4,20000 KčDirect
NZX5V6B,133Nexperia USA Inc.9 9901727-NZX5V6B,133CT-ND3,78000 KčDirect
NZX5V6D,133Nexperia USA Inc.89 8651727-1916-1-ND3,78000 KčDirect
NZX5V6E,133Rochester Electronics, LLC2 8122156-NZX5V6E,133-ND2,30978 KčParametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 2 812 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
100 0000,41663 Kč41 663,00 Kč
Unit Price without VAT:0,41663 Kč
Unit Price with VAT:0,50412 Kč

Other Suppliers on DigiKey

2 812In Stock
Ships from Rochester Electronics, LLC