NTB4302G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 163
Unit Price: 1,94000 Kč
Datasheet
N-Channel 30 V 74A (Tc) 80W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTB4302G

DigiKey Part Number
NTB4302G-ND
Manufacturer
Manufacturer Product Number
NTB4302G
Description
MOSFET N-CH 30V 74A D2PAK
Customer Reference
Detailed Description
N-Channel 30 V 74A (Tc) 80W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 4.5 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 24 V
FET Type
Power Dissipation (Max)
80W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
9.3mOhm @ 37A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSMN4R3-30BL,118Nexperia USA Inc.1631727-7116-1-ND1,94000 KčSimilar
Obsolete
Marketplace Stock: 1 700 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

1 700In Stock
Ships from Rochester Electronics, LLC