MC100EP196BFAG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 130
Unit Price: 319,59000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 227
Unit Price: 205,36000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 590
Unit Price: 216,28000 Kč
Datasheet
Delay Line IC Programmable 1024 Tap 2.5ns ~ 13ns 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP196BFAG

DigiKey Part Number
MC100EP196BFAG-ND
Manufacturer
Manufacturer Product Number
MC100EP196BFAG
Description
IC DLY LN 1024 TAP PROG 32-LQFP
Customer Reference
Detailed Description
Delay Line IC Programmable 1024 Tap 2.5ns ~ 13ns 32-LQFP
Datasheet
 Datasheet
EDA/CAD Models
MC100EP196BFAG Models
Product Attributes
Filter Similar Products
Category
Available Total Delays
2.5ns ~ 13ns
Manufacturer
onsemi
Number of Independent Delays
1
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Number of Taps/Steps
1024
Package / Case
32-LQFP
Function
Programmable
Supplier Device Package
32-LQFP (7x7)
Delay to 1st Tap
2.5ns
Base Product Number
Tap Increment
10 ps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100EP196FAGonsemi130MC100EP196FAGOS-ND319,59000 KčMFR Recommended
SY100EP196VTGMicrochip Technology227576-2462-ND205,36000 KčSimilar
SY100EP196VTG-TRMicrochip Technology1 590150-SY100EP196VTG-TRCT-ND216,28000 KčSimilar
Obsolete
Marketplace Stock: 9 059 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4 492In Stock
Ships from Rochester Electronics, LLC
4 567In Stock
Ships from Flip Electronics