
MC100EP196FAG | |
|---|---|
DigiKey Part Number | MC100EP196FAGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP196FAG |
Description | IC DLY LN 1024 TAP PROG 32-LQFP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 1024 Tap 2.36ns ~ 12.258ns 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP196FAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Taps/Steps | 1024 | |
Function | Programmable | |
Delay to 1st Tap | 2.36ns | |
Tap Increment | 10 ps | |
Available Total Delays | 2.36ns ~ 12.258ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,59000 Kč | 319,59 Kč |
| 10 | 252,83700 Kč | 2 528,37 Kč |
| 25 | 236,15200 Kč | 5 903,80 Kč |
| 100 | 217,81230 Kč | 21 781,23 Kč |
| 250 | 209,06952 Kč | 52 267,38 Kč |
| 500 | 203,80196 Kč | 101 900,98 Kč |
| 1 000 | 199,46735 Kč | 199 467,35 Kč |
| Unit Price without VAT: | 319,59000 Kč |
|---|---|
| Unit Price with VAT: | 386,70390 Kč |



