Direct
Direct

MAX6629MUT-T | |
|---|---|
DigiKey Part Number | 2156-MAX6629MUT-T-ND |
Manufacturer | |
Manufacturer Product Number | MAX6629MUT-T |
Description | DIGITAL TEMPERATURE SENSOR |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6629MUT-T Models |
Category | Resolution 12 b |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Shutdown Mode |
Packaging Bulk | Accuracy - Highest (Lowest) ±0.8°C (-5°C, 6.5°C) |
Part Status Active | Test Condition 25°C (150°C) |
Sensor Type Digital, Local | Operating Temperature -55°C ~ 150°C |
Sensing Temperature - Local -55°C ~ 125°C | Mounting Type Surface Mount |
Output Type SPI | Package / Case SOT-23-6 |
Voltage - Supply 3V ~ 5.5V | Supplier Device Package SOT-23-6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP121AIDBVR | Texas Instruments | 382 | 296-31975-1-ND | 50,61000 Kč | Direct |
| TMP121AIDBVT | Texas Instruments | 0 | 296-15177-1-ND | 71,81000 Kč | Direct |



