MAX1481EUB is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2 067
Unit Price: 120,83000 Kč
Datasheet
CAT5271ZI-50-GT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1481EUB

DigiKey Part Number
2156-MAX1481EUB-ND
Manufacturer
Manufacturer Product Number
MAX1481EUB
Description
IC TRANSCEIVER FULL 1/1 10UMAX
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 10-uMAX
Datasheet
 Datasheet
EDA/CAD Models
MAX1481EUB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.