175~21-0061~UB~10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1481EUB+

DigiKey Part Number
MAX1481EUB+-ND
Manufacturer
Manufacturer Product Number
MAX1481EUB+
Description
IC TRANSCEIVER FULL 1/1 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1481EUB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 067
Factory Stock: 3 850
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1120,83000 Kč120,83 Kč
1093,08300 Kč930,83 Kč
5081,93500 Kč4 096,75 Kč
10078,48280 Kč7 848,28 Kč
25075,25376 Kč18 813,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:120,83000 Kč
Unit Price with VAT:146,20430 Kč