LP2986AIM-3.3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Texas Instruments
In Stock: 31
Unit Price: 84,05000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 16 463
Unit Price: 74,87000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16 393
Unit Price: 44,63079 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2986AIM-3.3

DigiKey Part Number
2156-LP2986AIM-3.3-296-ND
Manufacturer
Manufacturer Product Number
LP2986AIM-3.3
Description
IC REG LINEAR 3.3V 200MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
120 µA
Packaging
Bulk
Current - Supply (Max)
3.7 mA
Part Status
Active
PSRR
65dB (1kHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Short Circuit
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
16V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage Dropout (Max)
0.35V @ 200mA
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2986AIM-3.3/NOPBTexas Instruments31LP2986AIM-3.3/NOPB-ND84,05000 KčDirect
TPS7433DRTexas Instruments16 463296-48776-1-ND74,87000 KčSimilar
TPS7433DRochester Electronics, LLC16 3932156-TPS7433D-ND44,63079 KčSimilar
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.