Similar
Similar
Similar



TPS7433D | |
|---|---|
DigiKey Part Number | 296-2672-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS7433D |
Description | IC REG LINEAR 3.3V 200MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS7433D Models |
Category | Current - Quiescent (Iq) 115 µA |
Mfr | Current - Supply (Max) 1.5 mA |
Packaging Tube | PSRR 55dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.32V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2986AIM-3.3/NOPB | Texas Instruments | 31 | LP2986AIM-3.3/NOPB-ND | 84,05000 Kč | Similar |
| LP2986IM-3.3/NOPB | Texas Instruments | 560 | LP2986IM-3.3/NOPB-ND | 77,79000 Kč | Similar |
| ADP3301ARZ-3.3 | Analog Devices Inc. | 28 | ADP3301ARZ-3.3-ND | 112,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 50,26373 Kč | 26 388,46 Kč |
| Unit Price without VAT: | 50,26373 Kč |
|---|---|
| Unit Price with VAT: | 60,81911 Kč |



