LMC6492BEM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 26
Unit Price: 95,33000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 6 115
Unit Price: 24,36000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 10 418
Unit Price: 24,36000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 850
Unit Price: 38,64000 Kč
Datasheet
CMOS Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6492BEM

DigiKey Part Number
LMC6492BEM-ND
Manufacturer
Manufacturer Product Number
LMC6492BEM
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6492BEM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
Amplifier Type
Number of Circuits
2
Output Type
Differential, Rail-to-Rail
Slew Rate
1.3V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
0.15 pA
Voltage - Input Offset
110 µV
Current - Supply
1.3mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 8 560 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
19046,35363 Kč8 807,19 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,35363 Kč
Unit Price with VAT:56,08789 Kč

Other Suppliers on DigiKey

8 560In Stock
Ships from Rochester Electronics, LLC