
TS912BIDT | |
|---|---|
DigiKey Part Number | 497-6617-2-ND - Tape & Reel (TR) 497-6617-1-ND - Cut Tape (CT) 497-6617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS912BIDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS912BIDT Models |
Category | Current - Supply 230µA (x2 Channels) |
Mfr | Current - Output / Channel 75 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.4 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 28,45200 Kč | 284,52 Kč |
| 25 | 25,88640 Kč | 647,16 Kč |
| 100 | 23,06000 Kč | 2 306,00 Kč |
| 250 | 21,71276 Kč | 5 428,19 Kč |
| 500 | 20,89972 Kč | 10 449,86 Kč |
| 1 000 | 20,84723 Kč | 20 847,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,52478 Kč | 48 811,95 Kč |
| 5 000 | 19,09928 Kč | 95 496,40 Kč |
| 7 500 | 18,88616 Kč | 141 646,20 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

