IRFB3206GPBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 2 033
Unit Price: 67,61000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 599
Unit Price: 75,59000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 27,78040 Kč
Datasheet

Similar


onsemi
In Stock: 664
Unit Price: 115,07000 Kč
Datasheet

Similar


onsemi
In Stock: 484
Unit Price: 98,27000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 183
Unit Price: 68,24000 Kč
Datasheet
N-Channel 60 V 120A (Tc) 300W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFB3206GPBF

DigiKey Part Number
IRFB3206GPBF-ND
Manufacturer
Manufacturer Product Number
IRFB3206GPBF
Description
MOSFET N-CH 60V 120A TO220AB
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 300W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 150µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
6540 pF @ 50 V
Part Status
Last Time Buy
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-220AB
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3mOhm @ 75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFB3206PBFInfineon Technologies2 033448-IRFB3206PBF-ND67,61000 KčDirect
AOT266LAlpha & Omega Semiconductor Inc.599785-1415-5-ND75,59000 KčSimilar
DMTH6004SCTDiodes Incorporated0DMTH6004SCTDI-5-ND27,78040 KčSimilar
FDP030N06onsemi664FDP030N06-ND115,07000 KčSimilar
FDP038AN06A0onsemi484FDP038AN06A0-ND98,27000 KčSimilar
Last Time Buy
Marketplace Stock: 1 495 View Now
Last Time Buy Date: 31.05.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00031,91969 Kč31 919,69 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,91969 Kč
Unit Price with VAT:38,62282 Kč

Other Suppliers on DigiKey

1 495In Stock
Ships from Rochester Electronics, LLC