
HVM16-03TL-E | |
|---|---|
DigiKey Part Number | 2156-HVM16-03TL-E-ND |
Manufacturer | |
Manufacturer Product Number | HVM16-03TL-E |
Description | DIODE VARACTOR 14V DUAL MHD |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 14 V Through Hole MHD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance @ Vr, F | 29.2pF @ 8V, 1MHz | |
Capacitance Ratio | 1.75 | |
Capacitance Ratio Condition | C2/C8 | |
Voltage - Peak Reverse (Max) | 14 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | 75 @ 2V, 100MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AG, DO-34, Axial | |
Supplier Device Package | MHD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 481 | 12,89973 Kč | 6 204,77 Kč |
| Unit Price without VAT: | 12,89973 Kč |
|---|---|
| Unit Price with VAT: | 15,60867 Kč |


