
HVC383BTRF-E | |
|---|---|
DigiKey Part Number | 2156-HVC383BTRF-E-ND |
Manufacturer | |
Manufacturer Product Number | HVC383BTRF-E |
Description | DIODE VARACTOR 15V SINGLE 2-UFP |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount 2-UFP |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 15 V |
Manufacturer Renesas Electronics Corporation | Diode Type Single |
Packaging Bulk | Operating Temperature 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 5.5pF @ 7V, 1MHz | Package / Case SC-79, SOD-523 |
Capacitance Ratio 3.5 | Supplier Device Package 2-UFP |
Capacitance Ratio Condition C1/C7 |
| Bulk: | 40094 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 107 | 5,63098 Kč | 6 233,49 Kč |
| Unit Price without VAT: | 5,63098 Kč |
|---|---|
| Unit Price with VAT: | 6,81349 Kč |


