FM25V20A-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FM25V20A-G
8-SOIC

FM25V20A-G

DigiKey Part Number
2156-FM25V20A-G-ND
Manufacturer
Manufacturer Product Number
FM25V20A-G
Description
FRAM MEMORY CIRCUIT, 256KX8 PDSO
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 40 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 544
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
61 052,50000 Kč6 315,00 Kč
Unit Price without VAT:1 052,50000 Kč
Unit Price with VAT:1 273,52500 Kč