DAC39J82IAAV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 31 245
Unit Price: 2 620,34000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 231
Unit Price: 3 357,37000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 167
Unit Price: 3 058,15000 Kč
Datasheet
16 Bit Digital to Analog Converter 2 144-FCBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC39J82IAAV

DigiKey Part Number
296-39684-ND
Manufacturer
Manufacturer Product Number
DAC39J82IAAV
Description
IC DAC 16BIT A-OUT 144FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 144-FCBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DAC39J82IAAV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
16
Number of D/A Converters
2
Settling Time
10ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
JESD204B
Reference Type
External, Internal
Voltage - Supply, Analog
3.15V ~ 3.45V
Voltage - Supply, Digital
0.85V ~ 0.95V
INL/DNL (LSB)
±6, ±4
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
144-FBGA, FCBGA
Supplier Device Package
144-FCBGA (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 167 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1682 767,19893 Kč464 889,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 767,19893 Kč
Unit Price with VAT:3 348,31071 Kč

Other Suppliers on DigiKey

167In Stock
Ships from Rochester Electronics, LLC