


CY7C1041CV33-20ZSXA | |
|---|---|
DigiKey Part Number | 2156-CY7C1041CV33-20ZSXA-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1041CV33-20ZSXA |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 20 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1041CV33-20ZSXA Models |
Category | Memory Organization 256K x 16 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Write Cycle Time - Word, Page 20ns |
Part Status Active | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Asynchronous | Package / Case |
Memory Size | Supplier Device Package 44-TSOP II |
| Bulk: | 1426 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 165,38421 Kč | 6 284,60 Kč |
| Unit Price without VAT: | 165,38421 Kč |
|---|---|
| Unit Price with VAT: | 200,11489 Kč |










