Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC Pin View

CY2305CSXI-1

DigiKey Part Number
2156-CY2305CSXI-1-ND
Manufacturer
Manufacturer Product Number
CY2305CSXI-1
Description
PLL BASED CLOCK DRIVER, 2305 SER
Customer Reference
Detailed Description
Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY2305CSXI-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:5
Manufacturer
Cypress Semiconductor Corp
Differential - Input:Output
No/No
Packaging
Bulk
Frequency - Max
133.33MHz
Part Status
Active
Divider/Multiplier
No/No
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
Fanout Buffer (Distribution), Zero Delay Buffer
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
LVCMOS, LVTTL
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
LVCMOS
Supplier Device Package
8-SOIC
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 892
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:892
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
52120,94846 Kč6 289,32 Kč
Unit Price without VAT:120,94846 Kč
Unit Price with VAT:146,34764 Kč