



CY2305CSXI-1 | |
|---|---|
DigiKey Part Number | 448-CY2305CSXI-1-ND |
Manufacturer | |
Manufacturer Product Number | CY2305CSXI-1 |
Description | IC FANOUT BUFFER 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2305CSXI-1 Models |
Category | Ratio - Input:Output 1:5 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 133.33MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Fanout Buffer (Distribution), Zero Delay Buffer | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, LVTTL | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output LVCMOS | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,72000 Kč | 208,72 Kč |
| 10 | 161,74800 Kč | 1 617,48 Kč |
| 97 | 137,31825 Kč | 13 319,87 Kč |
| 194 | 132,47680 Kč | 25 700,50 Kč |
| 291 | 130,05124 Kč | 37 844,91 Kč |
| 582 | 126,49491 Kč | 73 620,04 Kč |
| 1 067 | 123,90473 Kč | 132 206,35 Kč |
| Unit Price without VAT: | 208,72000 Kč |
|---|---|
| Unit Price with VAT: | 252,55120 Kč |



