
CD4515BM | |
|---|---|
DigiKey Part Number | 296-14284-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4515BM |
Description | IC DECODER/DEMUX 1X4:16 24-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4515BM Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Circuit 1 x 4:16 | Supplier Device Package 24-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4515BM96 | Texas Instruments | 2 303 | 296-31531-1-ND | 22,68000 Kč | Direct |
| CD4514BM96 | Texas Instruments | 2 040 | 296-31529-1-ND | 25,83000 Kč | Parametric Equivalent |
| CD4514BM96G4 | Texas Instruments | 2 584 | 296-31530-1-ND | 31,29000 Kč | Parametric Equivalent |
| MC14515BDWR2G | onsemi | 875 | MC14515BDWR2GOSCT-ND | 21,84000 Kč | Similar |
| CD4514BM | Rochester Electronics, LLC | 3 580 | 2156-CD4514BM-ND | 22,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,81100 Kč | 158,11 Kč |
| 25 | 14,27880 Kč | 356,97 Kč |
| 100 | 12,58830 Kč | 1 258,83 Kč |
| 250 | 11,78408 Kč | 2 946,02 Kč |
| 500 | 11,29902 Kč | 5 649,51 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

