Charger IC Lead Acid 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2031SN-A5

DigiKey Part Number
296-9350-5-ND
Manufacturer
Manufacturer Product Number
BQ2031SN-A5
Description
IC BAT CHG LEAD ACID 1CEL 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lead Acid 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BQ2031SN-A5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Temperature, Over Voltage
Manufacturer
Texas Instruments
Voltage - Supply (Max)
5.5V
Packaging
Tube
Operating Temperature
-20°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Battery Chemistry
Lead Acid
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Cells
1
Supplier Device Package
16-SOIC
Current - Charging
Constant, Pulsed
Base Product Number
Programmable Features
Current, Timer, Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BQ24450DWTRTexas Instruments5 117296-24367-1-ND209,98000 KčMFR Recommended
BQ24610RGERTexas Instruments3 385296-29437-1-ND101,63000 KčMFR Recommended
BQ24650RVARTexas Instruments5 337296-46287-1-ND111,92000 KčSimilar
In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1464,27000 Kč464,27 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:464,27000 Kč
Unit Price with VAT:561,76670 Kč

Other Suppliers on DigiKey

106In Stock
Ships from Rochester Electronics, LLC