
BDX53BG | |
|---|---|
DigiKey Part Number | BDX53BG-ND |
Manufacturer | |
Manufacturer Product Number | BDX53BG |
Description | TRANS NPN DARL 80V 8A TO-220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 8 A 65 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BDX53BG Models |
Category | Current - Collector Cutoff (Max) 500µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 3A, 3V |
Packaging Tube | Power - Max 65 W |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 2V @ 12mA, 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BDX33BG | onsemi | 69 | BDX33BGOS-ND | 32,97000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 50 | 15,69820 Kč | 784,91 Kč |
| 100 | 13,99310 Kč | 1 399,31 Kč |
| 500 | 10,99708 Kč | 5 498,54 Kč |
| 1 000 | 10,03284 Kč | 10 032,84 Kč |
| 2 000 | 9,22169 Kč | 18 443,38 Kč |
| 5 000 | 8,34406 Kč | 41 720,30 Kč |
| 10 000 | 7,95037 Kč | 79 503,70 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |



