
BDX33BG | |
|---|---|
DigiKey Part Number | BDX33BGOS-ND |
Manufacturer | |
Manufacturer Product Number | BDX33BG |
Description | TRANS NPN DARL 80V 10A TO-220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 10 A 70 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BDX33BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 6mA, 3A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 3A, 3V | |
Power - Max | 70 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Tube: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 50 | 15,65200 Kč | 782,60 Kč |
| 100 | 13,94900 Kč | 1 394,90 Kč |
| 500 | 10,96138 Kč | 5 480,69 Kč |
| 1 000 | 9,99988 Kč | 9 999,88 Kč |
| 2 000 | 9,19083 Kč | 18 381,66 Kč |
| 5 000 | 8,31559 Kč | 41 577,95 Kč |
| 10 000 | 7,91887 Kč | 79 188,70 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

