Similar
Similar
Similar
Similar
Similar
Similar
Similar

AUIRF3305 | |
|---|---|
DigiKey Part Number | AUIRF3305-ND |
Manufacturer | |
Manufacturer Product Number | AUIRF3305 |
Description | MOSFET N-CH 55V 140A TO220 |
Customer Reference | |
Detailed Description | N-Channel 55 V 140A (Tc) 330W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | AUIRF3305 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3650 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 330W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8mOhm @ 75A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HUF75344P3 | onsemi | 527 | HUF75344P3FS-ND | 83,36000 Kč | Similar |
| HUF75345P3 | onsemi | 1 879 | HUF75345P3-ND | 74,75000 Kč | Similar |
| IXTP90N055T2 | IXYS | 0 | IXTP90N055T2-ND | 86,30000 Kč | Similar |
| STP140NF55 | STMicroelectronics | 407 | 497-4370-5-ND | 62,15000 Kč | Similar |
| STP141NF55 | STMicroelectronics | 928 | 497-7023-5-ND | 66,56000 Kč | Similar |






