DAC1221E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FST3253Q

DigiKey Part Number
2156-74FST3253Q-ND
Manufacturer
Manufacturer Product Number
74FST3253Q
Description
IC MUX/DEMUX 2 X 4:1 16-QSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDT, Integrated Device Technology Inc
Series
-
Packaging
Bulk
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
2 x 4:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 553
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 2 600,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9566,44986 Kč6 166,07 Kč
Unit Price without VAT:6,44986 Kč
Unit Price with VAT:7,80433 Kč