
FST3253M | |
|---|---|
DigiKey Part Number | 2156-FST3253M-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FST3253M |
Description | IC MUX/DEMUX 2 X 4:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 24,75913 Kč | 6 239,30 Kč |
| Unit Price without VAT: | 24,75913 Kč |
|---|---|
| Unit Price with VAT: | 29,95855 Kč |






