Bipolar (BJT) Transistor PNP 600 V 1 A 30MHz 2 W Surface Mount MP-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1871-AZ

DigiKey Part Number
2156-2SA1871-AZ-ND
Manufacturer
Manufacturer Product Number
2SA1871-AZ
Description
TRANS PNP 600V 1A MP-2
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 600 V 1 A 30MHz 2 W Surface Mount MP-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
600 V
Vce Saturation (Max) @ Ib, Ic
1V @ 60mA, 300mA
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 100mA, 5V
Power - Max
2 W
Frequency - Transition
30MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MP-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 940
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:5940
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25224,98762 Kč6 296,88 Kč
Unit Price without VAT:24,98762 Kč
Unit Price with VAT:30,23502 Kč