RF Transistor PNP 40V 200mA 510MHz 200mW Surface Mount SC-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1461-T2B-A

DigiKey Part Number
2156-2SA1461-T2B-A-ND
Manufacturer
Manufacturer Product Number
2SA1461-T2B-A
Description
RF TRANS PNP 40V 510MHZ SC-59
Customer Reference
Detailed Description
RF Transistor PNP 40V 200mA 510MHz 200mW Surface Mount SC-59
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
PNP
Voltage - Collector Emitter Breakdown (Max)
40V
Frequency - Transition
510MHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
200mW
DC Current Gain (hFE) (Min) @ Ic, Vce
75 @ 10mA, 1V
Current - Collector (Ic) (Max)
200mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:36000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 8463,35968 Kč6 201,97 Kč
Unit Price without VAT:3,35968 Kč
Unit Price with VAT:4,06521 Kč