Bipolar (BJT) Transistor NPN 40 V 4 A 2MHz 40 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5190G

DigiKey Part Number
2N5190GOS-ND
Manufacturer
Manufacturer Product Number
2N5190G
Description
TRANS NPN 40V 4A TO-126
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 4 A 2MHz 40 W Through Hole TO-126
Datasheet
 Datasheet
EDA/CAD Models
2N5190G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 1.5A, 2V
Mfr
Power - Max
40 W
Packaging
Bulk
Frequency - Transition
2MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
4 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
TO-126
Vce Saturation (Max) @ Ib, Ic
1.4V @ 1A, 4A
Base Product Number
Current - Collector Cutoff (Max)
1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N5190GRochester Electronics, LLC2662156-2N5190G-ND29,40000 KčParametric Equivalent
In-Stock: 6
Factory Stock: 3 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1018,54100 Kč185,41 Kč
10012,29640 Kč1 229,64 Kč
5009,61372 Kč4 806,86 Kč
1 0008,74987 Kč8 749,87 Kč
2 0008,02313 Kč16 046,26 Kč
5 0007,23679 Kč36 183,95 Kč
10 0006,75098 Kč67 509,80 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč

Other Suppliers on DigiKey

260In Stock
Ships from Rochester Electronics, LLC