New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-RVT70HSTNWC00-B V1.0A

DigiKey Part Number
5436-SM-RVT70HSTNWC00-BV1.0A-ND
Manufacturer
Manufacturer Product Number
SM-RVT70HSTNWC00-B V1.0A
Description
7.0" RGB, HB, IPS, UXTOUCH, ILI2
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, RGB, UART, USB 7" (177.80mm) 1024 x 600 (WSVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riverdi
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
155.01mm W x 86.72mm H
Backlight
LED - White
Dot Pixels
1024 x 600 (WSVGA)
Interface
I2C, RGB, UART, USB
Controller Type
ILI2132A
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
0.15mm W x 0.14mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 908,03000 Kč1 908,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 908,03000 Kč
Unit Price with VAT:2 308,71630 Kč