Image for SM-RVT70HSLNWC00-B V1.0A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-RVT70HSLNWC00-B V1.0A

DigiKey Part Number
5436-SM-RVT70HSLNWC00-BV1.0A-ND
Manufacturer
Manufacturer Product Number
SM-RVT70HSLNWC00-B V1.0A
Description
7.0" LVDS, , HB, IPS, UXTOUCH, I
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, LVDS, UART, USB 7" (177.80mm) 1024 x 600 (WSVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riverdi
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
155.01mm W x 86.72mm H
Backlight
LED - White
Dot Pixels
1024 x 600 (WSVGA)
Interface
I2C, LVDS, UART, USB
Controller Type
EK73215BCGA, EK79001HK
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
0.05mm W x 0.14mm H
Dot Pitch
0.15mm W x 0.14mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 880,69000 Kč1 880,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 880,69000 Kč
Unit Price with VAT:2 275,63490 Kč