Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI 7" (177.80mm) 1024 x 600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI 7" (177.80mm) 1024 x 600
SM-RVT70HSHFWCA0

SM-RVT70HSHFWCA0

DigiKey Part Number
5436-SM-RVT70HSHFWCA0-ND
Manufacturer
Manufacturer Product Number
SM-RVT70HSHFWCA0
Description
HB, IPS,7.0" ATOUCH CG, ILI2132,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI 7" (177.80mm) 1024 x 600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riverdi
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
155.01mm W x 86.72mm H
Backlight
LED - White
Dot Pixels
1024 x 600
Interface
HDMI
Controller Type
ILI2132A
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
0.15mm W x 0.14mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 355,46000 Kč3 355,46 Kč
Manufacturers Standard Package
Unit Price without VAT:3 355,46000 Kč
Unit Price with VAT:4 060,10660 Kč