Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C 5" (127.00mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C 5" (127.00mm) 800 x 480 (WVGA)
SM-RVT50HQSNWA01 V1.0A

SM-RVT50HQSNWA01 V1.0A

DigiKey Part Number
5436-SM-RVT50HQSNWA01V1.0A-ND
Manufacturer
Manufacturer Product Number
SM-RVT50HQSNWA01 V1.0A
Description
STM32U5G9, 5.0" HB,IPS, ATOUCH C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C 5" (127.00mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riverdi
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
5" (127.00mm)
Viewing Area
108.60mm W x 65.40mm H
Backlight
LED - White
Dot Pixels
800 x 480 (WVGA)
Interface
I2C
Controller Type
ILI2132A, STM32U5G9NJH6Q
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
0.14mm W x 0.14mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 878,62000 Kč2 878,62 Kč
Manufacturers Standard Package
Unit Price without VAT:2 878,62000 Kč
Unit Price with VAT:3 483,13020 Kč