


SM-RVT50HQSFWA01 V1.0A | |
|---|---|
DigiKey Part Number | 5436-SM-RVT50HQSFWA01V1.0A-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT50HQSFWA01 V1.0A |
Description | STM32U5G9, 5.0" HB,IPS,ATOUCH CG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Viewing Area 108.60mm W x 65.40mm H |
Manufacturer Riverdi | Backlight LED - White |
Packaging Box | Dot Pixels 800 x 480 (WVGA) |
Part Status Active | Interface I2C |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type ILI2132A, STM32U5G9NJH6Q |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Background Color Black |
Diagonal Screen Size 5" (127.00mm) | Dot Pitch 0.14mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 988,02000 Kč | 2 988,02 Kč |
| Unit Price without VAT: | 2 988,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 615,50420 Kč |





