Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) QSPI, SPI 5" (127.00mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) QSPI, SPI 5" (127.00mm) 800 x 480 (WVGA)
SM-RVT50HQBFWCA0

SM-RVT50HQBFWCA0

DigiKey Part Number
5436-SM-RVT50HQBFWCA0-ND
Manufacturer
Manufacturer Product Number
SM-RVT50HQBFWCA0
Description
EVE4 5.0", HB, IPS, BT817Q, CTP,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) QSPI, SPI 5" (127.00mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riverdi
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
5" (127.00mm)
Viewing Area
108.60mm W x 65.40mm H
Backlight
LED - White
Dot Pixels
800 x 480 (WVGA)
Interface
QSPI, SPI
Controller Type
BT817Q, ILI2132A
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
0.14mm W x 0.14mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 403,01000 Kč2 403,01 Kč
Manufacturers Standard Package
Unit Price without VAT:2 403,01000 Kč
Unit Price with VAT:2 907,64210 Kč