Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI 5" (127.00mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI 5" (127.00mm) 800 x 480 (WVGA)
SM-RVT50HQHNWN00

SM-RVT50HQHNWN00

DigiKey Part Number
5436-SM-RVT50HQHNWN00-ND
Manufacturer
Manufacturer Product Number
SM-RVT50HQHNWN00
Description
HB, IPS,5.0", HDMI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI 5" (127.00mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riverdi
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
5" (127.00mm)
Viewing Area
110.00mm W x 66.80mm H
Backlight
LED - White
Dot Pixels
800 x 480 (WVGA)
Interface
HDMI
Controller Type
TFP401APZPR
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
0.14mm W x 0.14mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 061,79000 Kč2 061,79 Kč
Manufacturers Standard Package
Unit Price without VAT:2 061,79000 Kč
Unit Price with VAT:2 494,76590 Kč