
8017575 | |
|---|---|
DigiKey Part Number | 5385-8017575-ND |
Manufacturer | |
Manufacturer Product Number | 8017575 |
Description | WM WALL-MOUNTED ENCLOSURE, WIDTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 23.600" L x 11.800" W (599.44mm x 299.72mm) X 23.600" (599.44mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 23.600" L x 11.800" W (599.44mm x 299.72mm) | |
Height | 23.600" (599.44mm) | |
Area (L x W) | 279in² (1800cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 841,18000 Kč | 10 841,18 Kč |
| 5 | 10 465,74200 Kč | 52 328,71 Kč |
| Unit Price without VAT: | 10 841,18000 Kč |
|---|---|
| Unit Price with VAT: | 13 117,82780 Kč |


