
3105420 | |
|---|---|
DigiKey Part Number | 5385-3105420-ND |
Manufacturer | |
Manufacturer Product Number | 3105420 |
Description | SK ENCLOSURE HEATER, WITH FAN, 3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 400W 4.06" L x 4.06" W x 7.87" H (103.0mm x 103.0mm x 200.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 115VAC | |
Specifications | Heater, 400W | |
Size / Dimension | 4.06" L x 4.06" W x 7.87" H (103.0mm x 103.0mm x 200.0mm) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 882,06000 Kč | 12 882,06 Kč |
| 5 | 11 761,77800 Kč | 58 808,89 Kč |
| Unit Price without VAT: | 12 882,06000 Kč |
|---|---|
| Unit Price with VAT: | 15 587,29260 Kč |











