
44420219 | |
|---|---|
DigiKey Part Number | 5614-44420219-ND |
Manufacturer | |
Manufacturer Product Number | 44420219 |
Description | EPIC POWERLOCK D6 C L2/BK M40 (1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 1 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M40 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP20/IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -25°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 800,02000 Kč | 800,02 Kč |
| 10 | 680,04100 Kč | 6 800,41 Kč |
| 25 | 637,46560 Kč | 15 936,64 Kč |
| 50 | 607,05220 Kč | 30 352,61 Kč |
| 100 | 578,10640 Kč | 57 810,64 Kč |
| 250 | 541,96256 Kč | 135 490,64 Kč |
| Unit Price without VAT: | 800,02000 Kč |
|---|---|
| Unit Price with VAT: | 968,02420 Kč |











