
1304000 | |
|---|---|
DigiKey Part Number | 5385-1304000-ND |
Manufacturer | |
Manufacturer Product Number | 1304000 |
Description | BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Hinged Door, Lid 23.622" L x 8.268" W (600.00mm x 210.00mm) X 23.622" (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 23.622" L x 8.268" W (600.00mm x 210.00mm) | |
Height | 23.622" (600.00mm) | |
Area (L x W) | 195in² (1259cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 315,28000 Kč | 35 315,28 Kč |
| Unit Price without VAT: | 35 315,28000 Kč |
|---|---|
| Unit Price with VAT: | 42 731,48880 Kč |











