


K150-1016-00 | |
|---|---|
DigiKey Part Number | 2291-K150-1016-00-ND |
Manufacturer | |
Manufacturer Product Number | K150-1016-00 |
Description | CABLE GLAND 5-10.5MM M16 BRASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Size M16x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.276" (7.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.413" (10.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,43000 Kč | 127,43 Kč |
| 10 | 108,21900 Kč | 1 082,19 Kč |
| 25 | 101,44120 Kč | 2 536,03 Kč |
| 50 | 96,59440 Kč | 4 829,72 Kč |
| 100 | 91,98320 Kč | 9 198,32 Kč |
| 300 | 85,12310 Kč | 25 536,93 Kč |
| 500 | 82,11144 Kč | 41 055,72 Kč |
| 1 000 | 78,19540 Kč | 78 195,40 Kč |
| 2 500 | 73,30616 Kč | 183 265,40 Kč |
| Unit Price without VAT: | 127,43000 Kč |
|---|---|
| Unit Price with VAT: | 154,19030 Kč |


