
REC50B1JA-V | |
|---|---|
DigiKey Part Number | 4758-REC50B1JA-V-ND |
Manufacturer | |
Manufacturer Product Number | REC50B1JA-V |
Description | 500A DC Contactor, 1500V, Bottom |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 9 ~ 36VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rincon Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 9 ~ 36VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 1500VDC - Max | |
Features | Auxiliary Contacts, Economizer, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 5 VDC | |
Operate Time | 40 ms | |
Release Time | 12 ms | |
Coil Current | 160 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 477,71000 Kč | 1 477,71 Kč |
| 8 | 1 420,87500 Kč | 11 367,00 Kč |
| 24 | 1 364,04000 Kč | 32 736,96 Kč |
| Unit Price without VAT: | 1 477,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 788,02910 Kč |




