Contactor SPST-NO (DM) (1 Form X) 40 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2071591-2

DigiKey Part Number
41-2071591-2-ND
Manufacturer
Manufacturer Product Number
2071591-2
Description
ECP40BABAAA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 40 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
40 A
Switching Voltage
1500VDC - Max
Features
Auxiliary Contacts, Sealed - Hermetically
Termination Style
Screw Terminal, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
18 VDC
Must Release Voltage
2 VDC
Contact Material
-
Operate Time
30 ms
Release Time
10 ms
Coil Current
125 mA
Coil Power
3W
Coil Resistance
192Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1912,57000 Kč912,57 Kč
20784,82100 Kč15 696,42 Kč
40757,85975 Kč30 314,39 Kč
60742,51033 Kč44 550,62 Kč
100723,61000 Kč72 361,00 Kč
260689,51212 Kč179 273,15 Kč
Manufacturers Standard Package
Unit Price without VAT:912,57000 Kč
Unit Price with VAT:1 104,20970 Kč