
UAL50-25KF8 | |
|---|---|
DigiKey Part Number | 696-1296-ND |
Manufacturer | |
Manufacturer Product Number | UAL50-25KF8 |
Description | RES CHAS MNT 25K OHM 1% 50W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL50-25KF8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.969" L x 1.142" W (50.00mm x 29.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 10 | 117,02200 Kč | 1 170,22 Kč |
| 25 | 102,61320 Kč | 2 565,33 Kč |
| 50 | 93,60480 Kč | 4 680,24 Kč |
| 100 | 85,94270 Kč | 8 594,27 Kč |
| 300 | 76,09257 Kč | 22 827,77 Kč |
| 500 | 72,31082 Kč | 36 155,41 Kč |
| 1 000 | 67,85588 Kč | 67 855,88 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |




