



850F25KE | |
|---|---|
DigiKey Part Number | 850F25KE-ND |
Manufacturer | |
Manufacturer Product Number | 850F25KE |
Description | RES CHAS MNT 25K OHM 1% 50W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 850F25KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.938" L x 1.156" W (49.23mm x 29.36mm) | |
Height - Seated (Max) | 0.620" (15.75mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,82000 Kč | 433,82 Kč |
| 10 | 306,92800 Kč | 3 069,28 Kč |
| 30 | 266,62567 Kč | 7 998,77 Kč |
| 50 | 251,14860 Kč | 12 557,43 Kč |
| 100 | 232,91400 Kč | 23 291,40 Kč |
| 250 | 212,94996 Kč | 53 237,49 Kč |
| 500 | 200,46790 Kč | 100 233,95 Kč |
| 1 000 | 189,87085 Kč | 189 870,85 Kč |
| Unit Price without VAT: | 433,82000 Kč |
|---|---|
| Unit Price with VAT: | 524,92220 Kč |

