5 kOhms ±1% 7.5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAL5-5KF8

DigiKey Part Number
696-UAL5-5KF8-ND
Manufacturer
Manufacturer Product Number
UAL5-5KF8
Description
RES CHAS MNT 5K OHM 1% 7.5W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 kOhms ±1% 7.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
UAL5-5KF8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
5 kOhms
Tolerance
±1%
Power (Watts)
7.5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.598" L x 0.646" W (15.20mm x 16.40mm)
Height - Seated (Max)
0.335" (8.50mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 458
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1113,60000 Kč113,60 Kč
1077,18900 Kč771,89 Kč
2567,32800 Kč1 683,20 Kč
5061,15880 Kč3 057,94 Kč
10055,90930 Kč5 590,93 Kč
25050,16424 Kč12 541,06 Kč
50046,56978 Kč23 284,89 Kč
1 00043,51710 Kč43 517,10 Kč
5 00038,32135 Kč191 606,75 Kč
Manufacturers Standard Package
Unit Price without VAT:113,60000 Kč
Unit Price with VAT:137,45600 Kč