33 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAL10-33RF8

DigiKey Part Number
696-UAL10-33RF8-ND
Manufacturer
Manufacturer Product Number
UAL10-33RF8
Description
RES CHAS MNT 33 OHM 1% 10W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
UAL10-33RF8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
33 Ohms
Tolerance
±1%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.752" L x 0.799" W (19.10mm x 20.30mm)
Height - Seated (Max)
0.417" (10.60mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1117,38000 Kč117,38 Kč
1079,89700 Kč798,97 Kč
2569,72160 Kč1 743,04 Kč
5063,34680 Kč3 167,34 Kč
10057,93560 Kč5 793,56 Kč
25052,00532 Kč13 001,33 Kč
50048,29666 Kč24 148,33 Kč
1 00045,14654 Kč45 146,54 Kč
5 00039,89620 Kč199 481,00 Kč
Manufacturers Standard Package
Unit Price without VAT:117,38000 Kč
Unit Price with VAT:142,02980 Kč