
UAL25-3RF8 | |
|---|---|
DigiKey Part Number | 696-1500-ND |
Manufacturer | |
Manufacturer Product Number | UAL25-3RF8 |
Description | RES CHAS MNT 3 OHM 1% 25W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL25-3RF8 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Current Sense, Flame Proof, Pulse Withstanding, Safety |
Packaging Bag | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 3 Ohms | Size / Dimension 1.063" L x 1.079" W (27.00mm x 27.40mm) |
Tolerance ±1% | Height - Seated (Max) 0.575" (14.60mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAL25FB3R00 | Stackpole Electronics Inc | 117 | KAL25FB3R00-ND | 109,61000 Kč | Direct |
| RH0253R000FE02 | Vishay Dale | 7 | RHRC-3.0-ND | 234,13000 Kč | Direct |
| TMC0253R000FE02 | Vishay Dale | 28 | TMC25-3.0-ND | 978,30000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,08000 Kč | 132,08 Kč |
| 10 | 90,12300 Kč | 901,23 Kč |
| 25 | 78,77600 Kč | 1 969,40 Kč |
| 50 | 71,66620 Kč | 3 583,31 Kč |
| 100 | 65,62290 Kč | 6 562,29 Kč |
| 250 | 59,00520 Kč | 14 751,30 Kč |
| 500 | 54,86652 Kč | 27 433,26 Kč |
| 1 000 | 51,35103 Kč | 51 351,03 Kč |
| Unit Price without VAT: | 132,08000 Kč |
|---|---|
| Unit Price with VAT: | 159,81680 Kč |

