



TMC0253R000FE02 | |
|---|---|
DigiKey Part Number | TMC25-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TMC0253R000FE02 |
Description | RES CHAS MNT 3 OHM 1% 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | TMC0253R000FE02 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 3 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 978,30000 Kč | 978,30 Kč |
| 10 | 710,23600 Kč | 7 102,36 Kč |
| 25 | 637,83520 Kč | 15 945,88 Kč |
| 50 | 592,54680 Kč | 29 627,34 Kč |
| 100 | 554,07630 Kč | 55 407,63 Kč |
| 250 | 511,98164 Kč | 127 995,41 Kč |
| Unit Price without VAT: | 978,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 183,74300 Kč |

